The Behringer 16-channel PMP4000 high-performance powered mixer means a
quality of sound once only available in the studio is now ready to go wherever
you do.
The 8 built-in Xenyx preamps with switchable +48V phantom power make it
possible to use either dynamic or condenser mics. The PMP4000 also gives
you 8 mic inputs for mics, guitars and other mono instruments.
Stereo channels 9 - 16 are designed to work in pairs as stereo channels, or
independently for more mono instruments. All mono channels have 3-band EQ,
switchable Low cut filter for eliminating infrasonics, and Clip LEDs to indicate
when the input signal is too hot.
The PMP4000 comes equipped with 24-bit FX processors, giving you 100
mind-blowing digital effect presets such as delay, chorus and reverb. And if you
have treasured outboard gear you've grown attached to, the PMP4000 can integrate
them into the mix while leaving out the built-in FX processor.
- Ultra-compact 2 x 800W stereo powered mixer (1600W bridged mode)
- 16-channel mixer section features 8 mono and 4 stereo channels plus
separate CD/Tape input/output
- Adjustable stereo CD/Tape input for connecting external signal
sources
- Multi-functional stereo Preamp outputs for added flexibility
- Manufacturer's part PMP4000