Easter Opening Hours and Delivery Dates here

Europa ISSW323P 230V 2P+E 32A Blue IP67 Surface Sockets 2.5 - 6mm Cross Section

Order Code:

23-3016

Brand: Europa Components MPN: ISSW323P

Discontinued


This 230V industrial surface-mounting mains socket from Europa Components is IP67 rated and has a 2.5 to 6mm cable cross-section capacity, giving it a current rating of 32A.

It is designed to be surface-mounted, where it mates with a suitable cable-mounted plug.


  • Industrial surface-mounting socket
  • 230V
  • 32A current rating
  • 2P+E connections
  • IP67 ingress protection when used with the cable gland included
  • Connector colour: blue
  • Europa Components type ISSW323P
Current Rating 32A
Gender Socket
IP Rating IP67
Mounting Surface
Number of Pins 2P+E
Orientation Right Angle
Termination Screw
Voltage Rating 230V

Trustpilot