Europa Components RAD22SM5F 22mm LED Buzzer Amber 110V AC/DC

Europa Components RAD22SM5F 22mm LED Buzzer Amber 110V AC/DC

Order Code:

56-9958

Brand: Europa Components MPN: RAD22SM5F

Discontinued


An amber 110V AC/DC pilot lamp with a flashing ø22mm LED and a ø29mm lens. The pilot lamp also has an 80dB sounder that sounds once per second.


  • Multi segment
  • Long life 30,000 hours
  • IP40 Rating
  • Complete with locking nut
Current 20mA
Voltage 110V
Brightness (mcd) 60CD
Size 22mm

Trustpilot