Europa Components ISS Series IP44 Industrial Surface Mount Mains Sockets

These industrial surface-mounting mains sockets from Europa Components are IP44 rated and are available with either 1 to 2.5mm or 2.5 to 6mm cable cross-section capacities, giving current ratings of 16 and 32A respectively.

The sockets are available with 110, 230 and 415V voltage ratings.

They are designed to be surface-mounted, where they mate with a suitable cable-mounted plug.

  • Industrial surface mounting mains sockets
  • 110, 230 or 415V
  • 16 or 32A current rating
  • 2P+E (110 and 230V), or 3P+N+E (415V) connections
  • IP44 ingress protection
  • Europa Components ISS series
Description Image Product Buy Pricing (Ex VAT) Type Current Rating Wire Gauge AWG Contacts per Unit Mounting Type Voltage Rating Contact Termination Gender IEC Standard Mounting method Switch
Europa ISS163P 230V 2P+E 16A Blue IP44 Surface Socket 1 - 2.5mm Cross Section
Europa ISS163P 230V 2P+E 16A Blue IP44 Surface Socket 1 - 2.5mm Cross Section
Standard range
Order code: 23-2991
MPN: ISS163P

Despatched same day - 47 in stockContact us for additional stock
1+ £2.37
Price per unit Ex VAT
2P+E Surface Socket 230V 16A 14 3 Flush 230V Screw Socket 60309-1 Screw No
Europa ISS165N 415V 3P+N+E 16A Red IP44 Surface Socket 1 - 2.5mm Cross Section
Europa ISS165N 415V 3P+N+E 16A Red IP44 Surface Socket 1 - 2.5mm Cross Section
Standard range
Order code: 23-2992
MPN: ISS165N

Despatched same day - 2 in stockAdditional quantity lead time 3 days
1+ £10.69
10+ £9.88
Price per unit Ex VAT
3P+N+E Surface Socket 415V 16A 14 5 Flush 415V Screw Socket 60309-1 Screw No
Europa ISS323P 230V 2P+E 32A Blue IP44 Surface Socket 2.5 - 6mm Cross Section
Europa ISS323P 230V 2P+E 32A Blue IP44 Surface Socket 2.5 - 6mm Cross Section
Standard range
Order code: 23-2994
MPN: ISS323P

Despatched same day - 4 in stockAdditional quantity lead time 4 months
1+ £7.63
Price per unit Ex VAT
2P+E Surface Socket 230V 32A 12 5 Flush 230V Screw Socket 60309-1 Screw No
Europa ISS325N 415V 3P+N+E 32A Red IP44 Surface Socket 2.5 - 6mm Cross Section
Europa ISS325N 415V 3P+N+E 32A Red IP44 Surface Socket 2.5 - 6mm Cross Section
Standard range
Order code: 23-2995
MPN: ISS325N

Despatched same day - 12 in stockAdditional quantity lead time 3 days
1+ £8.06
10+ £8.03
Price per unit Ex VAT
3P+N+E Surface Socket 415V 32A 12 3 Chassis 415V Screw Socket 60309-1 Screw No

Trustpilot