Europa Components IAP Series Blue IP44 Industrial Appliance Mains Inlet Plugs

These industrial appliance mains inlet plugs from Europa Components are IP44 rated and are available with either 1 to 2.5mm or 2.5 to 6mm cable cross-section capacities, giving current ratings of 16 and 32A respectively.

They are designed to be mounted on large appliances, where they mate with a suitable cable-mounted socket.

  • Industrial appliance mains inlet plugs
  • 230V
  • 16 or 32A current rating
  • 2P+E connections
  • IP44 ingress protection
  • Connector colour: blue
  • Europa Components IAP series
Description Image Product Buy Pricing (Ex VAT) Current Rating Connector Colour Type Contact Termination Contacts per Unit IEC Standard Mounting method Mounting Type Switch Voltage Rating
Europa IAP163P 230V 2P+E 16A Blue IP44 Appliance Inlet 1 - 2.5mm Cross Section
Europa IAP163P 230V 2P+E 16A Blue IP44 Appliance Inlet 1 - 2.5mm Cross Section
Standard range
Order code: 23-2976
MPN: IAP163P

Despatched same day - 3 in stockAdditional quantity lead time 3 days
1+ £9.70
10+ £8.98
Price per unit Ex VAT
16A blue 2P+E Inlet Plug Screw 3 60309-1 Screw Flush No 230V
Europa IAP323P 230V 2P+E 32A Blue IP44 Appliance Inlet 2.5 - 6mm Cross Section
Europa IAP323P 230V 2P+E 32A Blue IP44 Appliance Inlet 2.5 - 6mm Cross Section
Standard range
Order code: 23-2977
MPN: IAP323P

Despatched same day - 2 in stockContact us for additional stock
1+ £3.51
Price per unit Ex VAT
32A 2P+E Inlet Plug Screw 3 60309-1 Screw Flush No 230V
Europa typeTypeCurrent RatingVoltage RatingColourPin ConfigurationCable Cross SectionIP RatingOrder Code
IAP163PAppliance inlet plug16A230VBlue2P+E1 to 2.5mmIP4423-2976
IAP323PAppliance inlet plug32A230VBlue2P+E2.5 to 6mmIP4423-2977


Trustpilot