Europa BA9 LED Lamps

A range of BA9 bayonet LED lamps. These high brightness lamps are suitable for a range of applications.

  • Available in 110 and 230V
  • Choice of red, amber, green, blue or white
  • ø10 x 23mm
  • Long life 30,000 hours
  • IP55 Rating
Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Voltage Size
Europa Components BA9LED1F LED Lamp BA9 110V White
Europa Components BA9LED1F LED Lamp BA9 110V White
Standard range
Order code: 56-9986
MPN: BA9LED1F

Despatched same day - 8 in stockAdditional quantity lead time 3 days
1+ £2.20
Price per unit Ex VAT
White 110V BA9
Europa Components BA9LED3F LED Lamp BA9 110V Green
Europa Components BA9LED3F LED Lamp BA9 110V Green
Standard range
Order code: 56-9989
MPN: BA9LED3F

Order in multiples of 5


Available to back orderBack-order availability date - 01/11/2026
5+ £1.58
Price per unit Ex VAT
Green 110V BA9
Europa Components BA9LED4F LED Lamp BA9 110V Red
Europa Components BA9LED4F LED Lamp BA9 110V Red
Extended range
Order code: 56-9992
MPN: BA9LED4F

Order in multiples of 5


Available to back orderBack-order availability date - 14/02/2027
5+ £1.58
Price per unit Ex VAT
Red 110V BA9
Europa Components BA9LED4P LED Lamp BA9 230V Red
Europa Components BA9LED4P LED Lamp BA9 230V Red
Extended range
Order code: 56-9993
MPN: BA9LED4P

Order in multiples of 5


Available to back orderBack-order availability date - 14/02/2027
5+ £2.00
Price per unit Ex VAT
Red 230V BA9
Europa Components BA9LED5F LED Lamp BA9 110V Amber
Europa Components BA9LED5F LED Lamp BA9 110V Amber
Extended range
Order code: 56-9995
MPN: BA9LED5F

Order in multiples of 5


Available to back orderBack-order availability date - 14/02/2027
5+ £1.58
Price per unit Ex VAT
Amber 110V BA9
Europa Components BA9LED6F LED Lamp BA9 110V Blue
Europa Components BA9LED6F LED Lamp BA9 110V Blue
Standard range
Order code: 56-9998
MPN: BA9LED6F

Order in multiples of 5


Available to back orderBack-order availability date - 01/11/2026
5+ £1.58
Price per unit Ex VAT
Blue 110V BA9

Trustpilot