Eurolite 9400129A Lighting Filters Frost: Heat-Resistant 1.2x7m Sheets

Image Representative of Range

Eurolite 9400129A Lighting Filters Frost: Heat-Resistant 1.2x7m Sheets

MPN
9400129A
Brand
eurolite
EAN-13
4026397166224
Order Code
11-7905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £5.71 £4.85
10+ £4.58
50+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Eurolite manufactures the Frost Lighting Filter, designed for softening and diffusing light. It is an effective solution for creating subtle lighting effects in theatrical and photographic settings. Commonly used in stage productions, it enhances ambiance by evenly distributing light.
Type Lighting filters
Colour Frost
Length 600mm
Width 500mm

Reviews

Be the first to submit a review

Trustpilot