Eurolite 9400119A Lighting Filter Blue Heat-Resistant for PAR 36/56/64

Image Representative of Range

Eurolite 9400119A Lighting Filter Blue Heat-Resistant for PAR 36/56/64

MPN
9400119A
Brand
eurolite
EAN-13
4026397026603
Order Code
11-7902
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Eurolite lighting filters are designed for use with PAR 36, PAR 56, and PAR 64 fixtures, providing a blue colour effect. These filters, model 9400119A, are suitable for stage technology applications, enhancing lighting in theatrical and live performances. The product codes for these filters include 04026397157383 and 04026397026603.
Type Lighting filters
Colour Blue
Length 60cm
Width 50cm

Reviews

Be the first to submit a review

Trustpilot