Eurolite 9210360U Halogen Reflector Bulb E-27 60W Red 1pc

Standard range
Order Code:

02-9832

Brand: eurolite MPN: 9210360U
Qty Unit Price (Ex VAT)
1+ £3.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
103 in stock, despatched in 4 working days

Eurolite manufactures the 9210360U HV halogen E-27 reflector bulb, a 60 W red light bulb. The bulb features an R80 reflector for focused light distribution and fits standard E-27 sockets. It is ideal for accent lighting, theatrical displays, and creating ambient red lighting in various settings.
Type HV halogen
Base E-27
Colour Red
Energy efficiency rating n.rel.
Factory colour Red
Light bulbshape Reflector bulb
Operating voltage 230V
Power 60W
Product lifespan approx 1000h
Radiation angle 80°
Weight 40g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot