Eurolite 58010490 Safety Line 1000x10mm 400kg Capacity with shackle

Image Representative of Range

Eurolite 58010490 Safety Line 1000x10mm 400kg Capacity with shackle

MPN
58010490
Brand
eurolite
EAN-13
4026397192896
Order Code
11-7896
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.13 £18.81
10+ £17.80
50+ £17.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Eurolite manufactures the safety line with dimensions of 1000x10mm, equipped with a shackle capable of supporting up to 400kg. This durable safety line is ideal for theatrical rigging and securing heavy equipment. It is commonly used in lighting and stage productions to ensure equipment is safely suspended.
Type Safety line
Energy efficiency rating n.rel.
Length 1m
Weight 1.30kg

Reviews

Be the first to submit a review

Trustpilot