Eurolite 51918953 DMX LED Effect Light 5 LEDs RGBWA+UV Remote Control

MPN
51918953
Brand
eurolite
EAN-13
4026397713190
Order Code
02-9827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £233.00
10+ £226.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eurolite 51918953 is a DMX LED effect light with five 10 W LEDs. It is designed for stage lighting, providing dynamic LED light effects for performances and events. Ideal for enhancing concerts, theatre productions, and parties, its powerful illumination and versatility make it a valuable addition to any lighting rig.
Type DMX LED effect light
Colour White
Power 10W
Bulb Type LED (monochrome)
Dimensions (L x W x H) 320 x 320 x 390 mm
Energy efficiency rating n.rel.
Height 390mm
LEDs 5
Length 320mm
Weight 4222g
Width 320mm

Reviews

Be the first to submit a review

Trustpilot