Eurolite 51918952 B-40 HCL DMX LED Effect Light RGBWA+UV 5x10W Remote

MPN
51918952
Brand
eurolite
EAN-13
4026397713183
Order Code
02-9826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £290.00 £246.50
10+ £239.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 07/11/2026

Eurolite's B-40 HCL DMX LED effect light features five 10 W LEDs, ideal for dynamic stage lighting. This versatile stage light offers vibrant light effects for performances or events. The Eurolite 51918952 DMX LED effect light is perfect for enhancing visual experiences at concerts and theatres.
Type DMX LED effect light
Colour Black
Power 10W
Bulb Type LED (monochrome)
Dimensions (L x W x H) 320 x 320 x 390 mm
Energy efficiency rating n.rel.
Height 390mm
LEDs 5
Length 320mm
Weight 4222g
Width 320mm

Reviews

Be the first to submit a review

Trustpilot