Eurolite 51918806 LED BC-6 DMX Effect Light 5x3W Unique Radiation Effects

MPN
51918806
Brand
eurolite
EAN-13
4026397500301
Order Code
02-9825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £46.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Eurolite 51918806 LED BC-6 is a DMX LED effect light featuring 5 LEDs, each with 3 watts of power, perfect for creating vibrant light displays. This light ball is ideal for stage lighting, adding dynamic effects to performances and events. Utilising DMX control, it offers precise and versatile lighting options, making it suitable for professional stage productions and nightclubs.
Type DMX LED effect light
Colour RGB
Power 3W
Bulb Type LED (monochrome)
Dimensions (L x W x H) 185 x 185 x 150 mm
Energy efficiency rating n.rel.
Height 150mm
LEDs 5
Length 185mm
Operating Voltage 90 - 240 V/50 Hz
Weight 500g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot