Eurolite 51918803 BC-3 LED Effect Light 3x1W Clear Faceted Surface

MPN
51918803
Brand
eurolite
EAN-13
4026397506198
Order Code
02-9823
Country of Origin
China
View Full Product Range (2)

Discontinued


The Eurolite 51918803 BC-3 LED effect light features three powerful 1 W LEDs, providing vibrant illumination for stage lighting needs. Engineered by Eurolite, this compact LED light creates dynamic effects suitable for concerts and events. Ideal for enhancing stage atmosphere, its portability makes it a versatile tool for both professional and amateur setups.
Type LED effect light
Colour RGB
Power 1W
Bulb Type LED (monochrome)
Dimensions (L x W x H) 88 x 88 x 93 mm
Energy efficiency rating n.rel.
Height 93mm
LEDs 3
Length 88mm
Operating Voltage 100 - 240 V/ 50/60 Hz
Weight 200g
Width 88mm

Trustpilot