Eurolite 51918223 Z-4000 DMX LED Effect Light 8x3W IR Remote 8 Colours

MPN
51918223
Brand
eurolite
EAN-13
4026397699760
Order Code
02-9820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £134.59
10+ £131.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eurolite 51918223 is a dynamic DMX LED effect light with eight high-power 3 W LEDs, ideal for creating vibrant stage lighting. Its robust design makes it perfect for live performances and events. This versatile light effect is essential for adding visual impact to any show or production.
Type DMX LED effect light
Colour Black
Power 3W
Bulb Type LED (monochrome)
Dimensions (L x W x H) 320 x 282 x 282 mm
Energy efficiency rating n.rel.
Height 282mm
LEDs 8
Length 320mm
Weight 2600g
Width 282mm

Reviews

Be the first to submit a review

Trustpilot