Eurolite 51916159 LED Pin Spot 10W 2700K Grey 1 LED Schuko Version

MPN
51916159
Brand
eurolite
EAN-13
4026397617993
Order Code
02-9819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £54.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eurolite’s PST-10W 2700K LED pin spot features a single 10-watt LED, providing focused illumination. This stage light is ideal for highlighting specific objects or areas in performances and displays. The compact and efficient design makes it suitable for both professional and amateur productions.
Schuko mains plug version.
Type LED pin spot
Colour Grey
Power 10W
Dimensions (L x W x H) 150 x 105 x 147 mm
Energy efficiency rating n.rel.
Height 147mm
LEDs 1
Length 150mm
Weight 2.4kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot