Eurolite 51916100 LED PST-3W 3200K 1x3W Black Small Powerful Pin Spot

MPN
51916100
Brand
eurolite
EAN-13
4026397384284
Order Code
02-9815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.17
10+ £25.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Eurolite manufactures the LED PST-3W 3200 K LED pin spot featuring a single 3 W LED. The compact black pin spot emits warm white light, suitable for highlighting specific areas or objects on stage. Its design is ideal for use in stage lighting setups, offering focused and efficient illumination.
Type LED pin spot
Colour Black
Power 3W
Dimensions (L x W x H) 100 x 90 x 100 mm
Energy efficiency rating n.rel.
Height 100mm
LEDs 1
Length 100mm
Weight 300g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot