Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Eurolite 51915280 Led Par Stage Spotlight - Multicolour

Order Code:  

60-2706

  Copy to clipboard
Brand: eurolite  Copy to clipboard MPN: 51915280 Copy to clipboard EAN-13: 4026397495072
  • Country of Origin: China
 Report an error

Discontinued

This LED stage spotlight from eurolite has a host of excellent features, including the sound-control (via built-in microphone), adjustable microphone-sensitivity and feed-through output (to another device). There are also a number of functions, such as the static colours, RGBW colour blend, internal programs, dimmer, strobe and sound-control.

The flat housing form requires minimal space when rigging, while the second mounting bracket offers safe standing installation. There are also additional rubber feet for positioning the spot on the floor without a mounting bracket, while comfortable addressing and setting can be achieved via the control panel with LED display.


  • Case colour: black
  • Height: 110mm
  • Length: 235mm
  • Width: 210mm
  • Multi-colour light
  • No. of LEDs: 144
  • Power: 10W
  • Weight: 1kg
  • Manufacturer's part 51915280
Type Spotlight
Size 235 x 210 x 110mm
Light Source LED
Power 10W

Reviews


Be the first to submit a review