Eurolite 51914988 LED IP FL-50 SMD Violett 55W Outdoor Floodlight IP65

MPN
51914988
Brand
eurolite
EAN-13
4026397692723
Order Code
02-9809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £45.48
10+ £43.88
50+ £43.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eurolite LED IP FL-50 SMD is a 55 W violet outdoor floodlight ideal for garden and outdoor lighting. As an LED floodlight, it provides energy-efficient and reliable illumination. It is perfect for highlighting outdoor spaces like gardens and patios.
Type LED outdoor floodlight
IP Rating IP65
Power 55W
Base LED
Bulb Type LED (monochrome)
Depth 4cm
Dim (W x H x D) 24 x 19.5 x 4 cm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1m
Height 19.5cm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 100
Protection Class I
Radiation Angle 70°
Weight 1.27kg
Width 24cm

Reviews

Be the first to submit a review

Trustpilot