Eurolite 51914958 IP-FL30 30W Violet LED Outdoor Floodlight IP65

Standard range
Order Code:

02-9803

Brand: eurolite MPN: 51914958
Qty Unit Price (Ex VAT)
1+ £39.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Eurolite IP-FL30 SMD 51914958 is a 30 W LED outdoor floodlight in a vibrant violet colour. It offers efficient LED lighting, making it ideal for gardens or other outdoor spaces. The durable design is suitable for various outdoor lighting applications.
Type LED outdoor floodlight
Bulb type LED (monochrome)
Colour Violet
Depth 35mm
Dim (W x H x D) 220 x 178 x 35 mm
Energy efficiency rating n.rel.
Factory colour Black (matt)
Feed length 0.9m
Height 178mm
IP rating IP65
Light bulb included Yes
Misc Attribute Rectangular
No. of bulbs 60
Operating voltage 230V
Power 30W
Protection class I
Radiation angle 80°
Rating per bulb 0.5W
Weight 1.01kg
Width 220mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot