Eurolite 51914901 LED Outdoor Floodlight 10W IP65 Coloured LEDs

MPN
51914901
Brand
eurolite
EAN-13
4026397692860
Order Code
02-9795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £28.13 £23.91
10+ £22.78
50+ £22.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Eurolite LED IP FL-10 SMD rot is a 10 W LED outdoor floodlight ideal for garden lighting. It offers energy-efficient illumination suited for outdoor spaces. Typically used for highlighting landscapes, it serves as an effective alternative to traditional halogen floodlights.
Type LED outdoor floodlight
IP Rating IP65
Power 10W
Bulb Type LED (monochrome)
Depth 30mm
Dim (W x H x D) 134 x 122 x 30 mm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1m
Height 122mm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 20
Protection Class I
Radiation Angle 80°
Weight 430g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot