Eurolite 51914559 IP FL-30 30W Black UV COB LED Floodlight Monochrome

MPN
51914559
Brand
eurolite
EAN-13
4026397506396
Order Code
02-9794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £96.05
10+ £93.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eurolite IP FL-30 COB UV is a 30 W black UV floodlight LED designed for monochrome lighting effects. This decorative UV lighting is ideal for enhancing ambience in events, parties, and theatrical productions. Manufactured by Eurolite, it provides consistent UV illumination, ideal for both indoor and outdoor applications.
Type UV floodlight
Colour Black
Power 10W
Bulb Type LED (monochrome)
Dimensions (L x W x H) 125 x 225 x 195 mm
Height 195mm
LEDs 1
Length 125mm
Weight 2kg
Width 225mm

Reviews

Be the first to submit a review

Trustpilot