Eurolite 51914549 IP FL-10 LED UV Floodlight 10W Black Monochrome

MPN
51914549
Brand
eurolite
EAN-13
4026397507294
Order Code
02-9793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £52.00 £44.20
10+ £42.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Eurolite IP FL-10 COB UV floodlight LED (monochrome) 10 W Black by Eurolite is a UV lighting fixture with a robust 10-watt output, ideal for decorative UV lighting applications. This UV floodlight is designed for use in both indoor and outdoor settings, enhancing effects in stage productions, parties, and artistic displays. Equipped with an IP rating, it ensures durability and reliability in various environments.
Type UV floodlight
Colour Black
Power 10W
Bulb Type LED (monochrome)
Dimensions (L x W x H) 80 mm x 113 mm x 130 m
Height 130m
LEDs 1
Length 80mm
Weight 700g
Width 113mm

Reviews

Be the first to submit a review

Trustpilot