Eurolite 511046A2 Fluorescent Tube Filter T8 59cm Yellow Enhances Neon Tubes

Image Representative of Range

Eurolite 511046A2 Fluorescent Tube Filter T8 59cm Yellow Enhances Neon Tubes

MPN
511046A2
Brand
eurolite
EAN-13
4026397164213
Order Code
11-7876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Eurolite produces a fluorescent tube colour filter for T8 neon bulbs, available in a yellow hue and measuring 59 cm. This product, featuring model number 511046A2, is designed to alter and enhance the colour of LED neon fluorescent tubes. Commonly used in creative lighting applications, it is ideal for venues, displays, and artistic spaces requiring dynamic and vibrant lighting effects.
Type Fluorescent tube + colour filter
Colour Yellow
Dimmable No
Base T8
Diameter 26.5mm
Energy efficiency rating n.rel.
Length 59cm

Reviews

Be the first to submit a review

Trustpilot