Eurolite 51104697 Fluorescent Tube Colour Filter T8 119cm Orange

Image Representative of Range

Eurolite 51104697 Fluorescent Tube Colour Filter T8 119cm Orange

MPN
51104697
Brand
eurolite
EAN-13
4026397150667
Order Code
11-7874
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £9.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 available to back orderBack-order availability date - 23/05/2026

The Eurolite fluorescent tube with a colour filter is designed for T8 neon lighting applications. Measuring 119 cm in length and featuring an orange hue, this product enhances visual aesthetics. It is typically used for creative lighting displays in entertainment and architectural settings.
Type Fluorescent tube + colour filter
Colour Orange
Dimmable No
Base T8
Diameter 26.5mm
Energy efficiency rating n.rel.
Length 119cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot