Eurolite 51104693 T8 Fluorescent Tube Filter 119cm Violet Evaluator

Image Representative of Range

Eurolite 51104693 T8 Fluorescent Tube Filter 119cm Violet Evaluator

MPN
51104693
Brand
eurolite
EAN-13
4026397150629
Order Code
11-7870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 21/12/2026

The Eurolite fluorescent tube filter is designed for T8 neon lighting and measures 119 cm. Its violet hue is ideal for creating striking visual effects in clubs and stage productions. This product includes a colour filter that enhances LED neon fluorescent tubes for atmospheric illumination.
Type Fluorescent tube + colour filter
Colour Violet
Dimmable No
Base T8
Diameter 26.5mm
Energy efficiency rating n.rel.
Length 119cm

Reviews

Be the first to submit a review

Trustpilot