Eurolite 51104692 Fluorescent Tube Filter T8 119cm Yellow 1 piece Neon Eval

Image Representative of Range

Eurolite 51104692 Fluorescent Tube Filter T8 119cm Yellow 1 piece Neon Eval

MPN
51104692
Brand
eurolite
EAN-13
4026397150612
Order Code
11-7869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.27
10+ £6.79
50+ £6.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 21/12/2026

Manufactured by Eurolite, this fluorescent tube with a yellow colour filter is 119 cm long and is compatible with T8 fittings. It enhances the aesthetic of neon lighting and fluorescent setups with a vivid, yellow hue. Typically used in decorative lighting applications, it adds vibrant colour to various spaces and events.
Type Fluorescent tube + colour filter
Colour Yellow
Dimmable No
Base T8
Diameter 26.5mm
Energy efficiency rating n.rel.
Length 119cm

Reviews

Be the first to submit a review

Trustpilot