Eurolite 51104690 Fluorescent Tube Filter T8 Red 119cm for Neon Tubes

Image Representative of Range

Eurolite 51104690 Fluorescent Tube Filter T8 Red 119cm for Neon Tubes

MPN
51104690
Brand
eurolite
EAN-13
4026397150599
Order Code
11-7867
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £9.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 63 availableBack-order availability date - 12/06/2026

The Eurolite fluorescent tube colour filter T8 is 119 cm in length and comes in a vibrant red, perfect for creating striking visual effects. Ideal for neon lighting applications, this product includes a colour filter specifically designed for T8 fluorescent tubes. It is commonly used in settings requiring bold lighting solutions, such as stage productions and decorative displays.
Type Fluorescent tube + colour filter
Colour Red
Dimmable No
Base T8
Diameter 26.5mm
Energy efficiency rating n.rel.
Length 119cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot