Eurolite 51100650 Bulb Holder E-27 230V 60W EU Plug Toggle Switch

Image Representative of Range

Eurolite 51100650 Bulb Holder E-27 230V 60W EU Plug Toggle Switch

MPN
51100650
Brand
eurolite
EAN-13
4026397142532
Order Code
11-7863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.73 £13.37
10+ £12.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eurolite 51100650 bulb holder is a versatile socket designed for E-27 bulbs, supporting up to 230 V and 60 W, and includes a convenient EU plug and toggle switch. Manufactured by Eurolite, this halogen bulb holder is an essential light accessory suitable for various lighting setups. Typical applications include use in party lamps and other decorative lighting arrangements.
Type Bulb holder
Colour Black
Dimmable No
Base E-27
Operating Voltage 230V
Dim (W x H) 155 mm x 85 mm
Energy efficiency rating n.rel.
Height 85mm
Max. power 60W
Width 155mm

Reviews

Be the first to submit a review

Trustpilot