Eurolite 50850350 PAR-16 Spot GU-10 Halogen Stage Spotlight Black 230V

MPN
50850350
Brand
eurolite
EAN-13
4026397345971
Order Code
02-9781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £17.23 £14.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Eurolite PAR-16 Spot GU-10 Halogen PAR stage spotlight in black is a compact, versatile lighting fixture suitable for various stage and spotlight applications. Manufactured by Eurolite, it features a halogen bulb in a PAR can housing, ideal for creating focused lighting effects. It is commonly used for highlighting specific areas on stage or accentuating display pieces in exhibitions and events.
Type Halogen PAR stage spotlight
Colour Black
Power 75W
Dimensions (L x W x H) 150 x 80 x 100 mm
Energy efficiency rating n.rel.
Height 100mm
Length 150mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot