Eurolite 50800360 T-36 30W Pinspot Black for Dance Floors and Mirror Balls

Image Representative of Range

Eurolite 50800360 T-36 30W Pinspot Black for Dance Floors and Mirror Balls

MPN
50800360
Brand
eurolite
EAN-13
4024163033893
Order Code
11-7862
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.09 £17.93
10+ £16.96
50+ £16.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Eurolite manufactures the T-36 30 W Pinspot in black, offering a compact and efficient lighting solution. This pin spot provides focused illumination with LED technology, ideal for highlighting specific areas or objects. It is commonly used in stage lighting for dramatic effects and accentuating features or displays.
Type Pinspot
Colour Black
Power 30W
(Ø) 150mm
Dimensions (Ø x L) 150 mm x 170 mm
Energy efficiency rating n.rel.
Length 170mm

Reviews

Be the first to submit a review

Trustpilot