Eurolite 50506210 LED Flex Light Tube 9m Cool White

Standard range
Order Code:

02-9767

Brand: eurolite MPN: 50506210
  • Quickly find another product in this range by Colour:

    Cool white Green Red Warm white
Qty Unit Price (Ex VAT)
1+ £31.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Eurolite manufactures a LED monochrome flexible light tube, 9 meters in length, with a cool white colour. This decorative lighting product is ideal for Christmas lighting and can be used to enhance both indoor and outdoor settings. Its flexible design allows for easy installation and creative applications, making it perfect for use as fairy lights or chaser lights.
Type Flexible light tube
(Ø) 13mm
Bulb type LED (monochrome)
Colour Cool white
Energy consumption 32.4 kWh/1000h
Energy efficiency rating n.rel.
IP rating IP44
Length 9m
Light spacing 27mm
No. of bulbs 324
Operating voltage 230 V/50 Hz
Power supply (LOV) mains-powered
Trimmable Yes
Use Outside

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot