Eurolite 50506090 Flexible Light Tube 9m RGB Bendable Colourful

Standard range
Order Code:

02-9764

Brand: eurolite MPN: 50506090
Qty Unit Price (Ex VAT)
1+ £27.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Eurolite Flexible light tube 9 m RGB features vibrant, multi-colour LED lighting. This versatile decorative lighting option is ideal for Christmas or xmas displays and other festive events. Its flexibility allows it to be shaped and arranged in various creative configurations.
Type Flexible light tube
(Ø) 13mm
Colour RGB
Energy efficiency rating n.rel.
IP rating IP44
Length 9m
Light spacing 27mm
No. of bulbs 324
Operating voltage 230 V/50 Hz
Power supply (LOV) mains-powered
Use Inside/outside

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot