Easter opening times here

Eurolite 50506053 Light Tube Flexible 5m Blue Durable Indoor/Outdoor

Standard range
Order Code:

02-9762

Brand: eurolite MPN: 50506053
Qty Unit Price (Ex VAT)
1+ £19.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Manufactured by Eurolite, the Flexible light tube 5 m Blue features a vibrant blue glow and flexible design for versatile decorative applications. Ideal for use as Christmas lighting or as an LED light tube for parties, its flexibility allows for creative installations. Suitable for both indoor and outdoor use, this product is perfect for adding a festive touch to any event.
Type Flexible light tube
(Ø) 13mm
Colour Blue
Energy efficiency rating n.rel.
IP rating IP44
Length 5m
Light spacing 27mm
No. of bulbs 180
Operating voltage 230 V/50 Hz
Power supply (LOV) mains-powered
Use Inside/outside

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot