Eurolite 50506023 Flexible Light Tube 5m Yellow Weatherproof Decor

Standard range
Order Code:

02-9760

Brand: eurolite MPN: 50506023
Qty Unit Price (Ex VAT)
1+ £19.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Eurolite manufactures the Flexible Light Tube 5 m Yellow, designed in a vibrant hue. This LED light tube is ideal for decorative lighting and can be used for Christmas or party settings. Its flexibility allows for versatile applications, making it suitable for both indoor and outdoor festive displays.
Type Flexible light tube
(Ø) 13mm
Colour Yellow
Energy efficiency rating n.rel.
IP rating IP44
Length 5m
Light spacing 27mm
No. of bulbs 180
Operating voltage 230 V/50 Hz
Power supply (LOV) mains-powered
Use Inside/outside

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot