Eurolite 50301500 MD-2010 Mirror Ball Motor for Balls Up to 50 cm 10 kg

Image Representative of Range

Eurolite 50301500 MD-2010 Mirror Ball Motor for Balls Up to 50 cm 10 kg

MPN
50301500
Brand
eurolite
EAN-13
4026397333152
Order Code
11-7859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £36.67 £31.63
10+ £30.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Eurolite's MD-2010 mirror ball motor, known as the "Eurolite MD-2010 safety mirror ball motor," measures 19 cm and provides reliable rotation for mirror balls. This product, with identification numbers 04026397333152 and 4026397333152, is compatible with various sizes of mirror balls. It is ideal for creating dynamic lighting effects in a party room or similar settings.
Type Mirror ball motor
(Ø) 19cm
Energy efficiency rating n.rel.
Height 13cm
Operating Voltage 230V
Rotational speed 1 U/min
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot