Eurolite 50301211 MB-1010 Mirror Ball Motor 0.45 cm Battery BlaC.K

Image Representative of Range

Eurolite 50301211 MB-1010 Mirror Ball Motor 0.45 cm Battery BlaC.K

MPN
50301211
Brand
eurolite
EAN-13
4026397346114
Order Code
11-7857
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Eurolite MB-1010 mirror ball motor is designed to rotate mirror balls in a party room setting. This battery-powered motor is compact and ideal for small gatherings. It provides smooth rotation to enhance lighting effects in entertainment spaces.
Type Mirror ball motor
(Ø) 0.45cm
Energy efficiency rating n.rel.
Height 19cm
Rotational speed 7 U/min
Weight 0.1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot