Eurolite 50301210 Mirror Ball Motor 1 piece 0.45 cm Durable Design

Image Representative of Range

Eurolite 50301210 Mirror Ball Motor 1 piece 0.45 cm Durable Design

MPN
50301210
Brand
eurolite
EAN-13
4026397324877
Order Code
11-7856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.75 £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Eurolite MB-1010 Mirror Ball Motor is designed to rotate mirror balls, adding dynamic lighting effects. With its compact 0.45 cm size, this motor is ideal for enhancing party room atmospheres. Typically used for events, it ensures smooth and reliable operation of mirror balls.
Type Mirror ball motor
(Ø) 0.45cm
Energy efficiency rating n.rel.
Height 19cm
Rotational speed 7 U/min
Weight 0.1kg

Reviews

Be the first to submit a review

Trustpilot