Eurolite 50301205 Mirror Ball Motor Compact 11.3cm for Smooth Rotation

Image Representative of Range

Eurolite 50301205 Mirror Ball Motor Compact 11.3cm for Smooth Rotation

MPN
50301205
Brand
eurolite
EAN-13
4026397079135
Order Code
11-7855
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Eurolite 50301205 mirror ball motor, measuring 11.3 cm, is ideal for rotating disco-spheres at parties. Designed by Eurolite, this motor provides smooth and stable rotation for mirror balls. Typically used in party rooms, it enhances lighting effects and creates dynamic visual displays.
Type Mirror ball motor
(Ø) 11.3cm
Energy efficiency rating n.rel.
Height 5.5cm
Operating Voltage 230V AC
Rotational speed 3 U/min
Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot