Eurolite 42109267 LED Mirror Ball Set Eye-Catching 13cm with Base

Image Representative of Range

Eurolite 42109267 LED Mirror Ball Set Eye-Catching 13cm with Base

MPN
42109267
Brand
eurolite
EAN-13
4026397634280
Order Code
11-7851
Country of Origin
China
View Full Product Range (2)

Discontinued


The Eurolite 42109267 LED Mirror Ball Set includes a 13 cm monochrome mirror ball with LED lighting and a base. Designed for adding dynamic lighting effects, it is ideal for party rooms. Eurolite ensures quality manufacturing for an impressive display at events and gatherings.
Type Mirror ball set
Colour Black
(Ø) 13cm
Bulb Type LED (monochrome)
Energy efficiency rating n.rel.
Height 22cm
Operating Voltage 230V
Rotational speed 5 U/min
Weight 1kg

Trustpilot