Eurolite 42103582 PAR-20 Spot Halogen Stage Spotlight Silver Compact

MPN
42103582
Brand
eurolite
EAN-13
4026397410334
Order Code
02-9746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eurolite PAR-20 Spot Halogen PAR stage spotlight in silver is a compact lighting option ideal for stage and event use. This spotlight, manufactured by Eurolite, features a halogen lamp that provides bright and focused illumination. It is typically used in theatrical productions, concerts, and exhibitions for precise accent lighting.
Type Halogen PAR stage spotlight
Colour Silver
Power 75W
Dimensions (L x W x H) 180 x 150 x 112 mm
Energy efficiency rating n.rel.
Height 112mm
Length 180mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot