Eurolite 42103520 PAR-30 Spot Halogen PAR Light Black Pre-Wired E27 Socket.

MPN
42103520
Brand
eurolite
EAN-13
4026397410198
Order Code
02-9744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eurolite PAR-30 Spot Halogen PAR stage spotlight is a robust lighting fixture designed with a classic black finish. It features a halogen bulb and PAR can design, ideal for stage lighting and theatrical applications. Commonly used in stage performances and exhibitions, this spotlight provides focused illumination and enhances visual effects.
Type Halogen PAR stage spotlight
Colour Black
Power 100W
Dimensions (L x W x H) 220 x 145 x 180 mm
Energy efficiency rating n.rel.
Height 180mm
Length 220mm
Width 145mm

Reviews

Be the first to submit a review

Trustpilot