Christmas Opening Hours and Delivery Dates here

Eurolite 42000810 PAR-56 Kurz Halogen Spotlight Silver Robust Aluminium

Order Code:

02-9742

Brand: eurolite MPN: 42000810 EAN-13: 4016138004663

Discontinued


Eurolite manufactures the PAR-56 Gehäuse Kurz Halogen PAR stage spotlight in silver, known for its durable construction and high-performance halogen lamp. This par can light is primarily used in stage lighting to enhance theatrical performances and live events. It is ideal for professional settings requiring consistent, high-quality illumination.
Type Halogen PAR stage spotlight
Colour White
Power 300W
Case Colour Silver
Dim (L x W x H) 260 x 235 x 220 mm
Energy efficiency rating n.rel.
Height 220mm
Length 260mm
Width 235mm

You may also like


Trustpilot