Eurolite 41600552 LED Clip Lamp 7W Black Compact and Versatile Lighting

Standard range
Order Code:

02-9737

Brand: eurolite MPN: 41600552
Qty Unit Price (Ex VAT)
1+ £32.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Eurolite KKL-7 41600552 LED clip lamp is a 7-watt, black clip-on desk light. Manufactured by Eurolite, this versatile clamp desk lamp offers efficient illumination and easy attachment to various surfaces. Ideal for focused lighting in workspaces, study areas, or reading nooks.
Type LED clip lamp
Colour Cool white
Colour temperature (Kelvin) 6000K
Depth 108mm
Dim (W x H x D) 74 x 444 x 108 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 444mm
IP rating IP20
Light bulb included Yes
No. of bulbs 1
Operating voltage 230V
Power 7W
Radiation angle 26°
Weight 0.36kg
Width 74mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot