Easter opening times here

Eurolite 41600550 KKL-7 LED Clip Lamp 7W Black Warm White Light Flexible

Standard range
Order Code:

02-9736

Brand: eurolite MPN: 41600550
Qty Unit Price (Ex VAT)
1+ £32.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Eurolite KKL-7 41600550 LED clip lamp provides efficient 7 W lighting in a sleek black design. This versatile clip-on desk lamp is ideal for illuminating workspaces, reading areas, or study tables. Its compact and portable design allows for easy attachment to various surfaces, enhancing productivity in both home and office settings.
Type LED clip lamp
Colour Warm white
Colour temperature (Kelvin) 3000K
Depth 108mm
Dim (W x H x D) 74 x 444 x 108 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 444mm
IP rating IP20
Light bulb included Yes
No. of bulbs 1
Operating voltage 230V
Power 7W
Radiation angle 26°
Weight 0.36kg
Width 74mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot