Eurolite 30227784 DMX Cable 5m XLR Plug 3-Pin Durable Performance

MPN
30227784
Brand
eurolite
EAN-13
4026397669893
Order Code
02-9726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £44.60 £37.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eurolite Power-Hybrid DMX Cable is a 5-metre cable with 3-pin XLR plugs on both ends. Manufactured by Eurolite, it is designed for reliable signal transmission in lighting and audio setups. This cable is typically used in professional stage and studio environments.
Connector 1 XLR
Connector 2 XLR
Length 5m
Colour Black
Type Combo cable
Cores 3
Cross Section 3 x 2.5 mm²
Number of A Connectors 1
Number of B connections 1
Version Cable
Weight 1060g

Reviews

Be the first to submit a review

Trustpilot