Eurolite 30227783 Power-Hybrid DMX Cable 5-Pin XLR 3m

MPN
30227783
Brand
eurolite
EAN-13
4026397724127
Order Code
02-9725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eurolite Power-Hybrid DMX Cable features 5-pin XLR sockets and measures 3 metres in length, making it versatile for connecting lighting equipment. Manufactured by Eurolite, it ensures reliable signal transmission for stage and event lighting setups. This cable is typically used in professional audio-visual environments to link controllers and lights.
Connector 1 XLR
Connector 2 XLR
Length 3m
Colour Black
Type Combo cable
Cores 3
Cross Section 2.5mm²
Number of A Connectors 1
Number of B connections 1
Version Cable
Weight 720g

Reviews

Be the first to submit a review

Trustpilot