Eurolite 30227781 DMX Cable 1x XLR 5-pin 1.5m Hybrid Design

MPN
30227781
Brand
eurolite
EAN-13
4026397724103
Order Code
02-9723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £33.05 £28.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eurolite's Power-Hybrid DMX Cable, model number 30227781, features 5-pin XLR sockets on each end. Key attributes include its 1.5-metre length and robust build for reliable data transmission. Typically used in professional lighting setups, this cable ensures precision control of DMX devices.
Connector 1 XLR
Connector 2 XLR
Length 1.5m
Colour Black
Type Combo cable
Cores 3
Cross Section 2.5mm²
Number of A Connectors 1
Number of B connections 1
Version Cable
Weight 400g

Reviews

Be the first to submit a review

Trustpilot