Eurochron EC-3509468 Timer White Digital Timers for precise time management

MPN
EC-3509468
Brand
Eurochron
EAN-13
4053199566129
Order Code
18-9305
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,153 in stock

Eurochron EC-3509468 is a digital timer designed for precise time management in professional and domestic settings, such as laboratories and kitchens. The Eurochron EDT 8002 model, identified by the part number 04053199566129, features a clear digital display and functions that include counting down for applications requiring exact timing like cooking, testing, or research tasks. This white timer is especially useful in laboratories for conducting timed experiments and in kitchens as an egg timer for ensuring culinary accuracy. The electronic design allows for reliability and ease of use, making it an ideal tool for environments where precision and consistency are essential.
Type Timer
Colour White
Digital/ Analogue Digital
Maximum Time 99h
Clock/watch Features 2-line
Depth 29.5mm
Dimensions (W x H x D) 90 x 63.5 x 29.5 mm
Height 63.5mm
Min. time interval 1s
Power Supply AAA battery (2x), please order separately
Product Type Timer
Weight 74g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot