Euro Double Cylinder Range

ABUS Brand: ABUS

This ABUS E50PS Euro Double Cylinder has the following specifications:

Size: 35mm / 35mm.
Overall Length: 70mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 74842 E50PS Euro Double Cylinder 35mm / 35mm
ABUS 74842 E50PS Euro Double Cylinder 35mm / 35mm
Standard range
Order code: 97-6777
MPN: 74842

Despatched within 4 working days - 5 in stock
1+ £12.75
Price per unit Ex VAT
Cylinder lock
ABUS 74845 E50PS Euro Double Cylinder 40mm / 40mm
ABUS 74845 E50PS Euro Double Cylinder 40mm / 40mm
Standard range
Order code: 97-6778
MPN: 74845

Despatched within 4 working days - 5 in stock
1+ £13.70
Price per unit Ex VAT
Cylinder lock
ABUS 74855 E50PSN Euro Single Cylinder 10mm / 30mm
ABUS 74855 E50PSN Euro Single Cylinder 10mm / 30mm
Standard range
Order code: 97-6779
MPN: 74855

Despatched within 4 working days - 5 in stock
1+ £8.86
Price per unit Ex VAT
Cylinder lock

Trustpilot